TOOLCRAFT Steel 105329 10 pc(s)
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E36 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E36 M16
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Content | 10 pc(s) |
---|---|
Dim | (Ø) 36 mm |
(Ø) | 36 mm |
Material | Steel |
Material (details) | Steel |
Type | Ball handles DIN 98 |
Drive | I6KT |
Shape | E36 M16 |
DIN standard | DIN 98 |
Ball handles
This text is machine translated.
DIN 98 steel form E rotating BallengriffeE, m. threaded pins. Dimensions: E36 M16
Delivery
- 10 x ball handles DIN 98.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings