Technical data
Content | 100 pc(s) |
---|---|
Dim | (Ø) 18 mm |
(Ø) | 18 mm |
Dimensions | h/tmax/s // |
Material (details) | Steel |
Type | Cover DIN 443 |
DIN standard | DIN 443 |
Cover lid
This text is machine translated.
DIN 443 steel cap press-dimensions: 18
Delivery
- 100 x cover DIN 443.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fittings