TOOLCRAFT TC-11200X8C Hot melt glue sticks 11 mm 200 mm Yellow, Blue, Green, Red 250 g 8 pc(s)
This text is machine translated.The colored hot glue sticks are perfectly suitable for DIY and decorating. Whether on paper, cardboard, glass, plastics or textiles, you will find for almost all materials used and glue in seconds. The glue sticks can …
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
This text is machine translated.The colored hot glue sticks are perfectly suitable for DIY and decorating. Whether on paper, cardboard, glass, plastics or textiles, you will find for almost all materials used and glue in seconds. The glue sticks can …
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
- Schemlztemperatur: 160°C
(Ø) | 11 mm |
---|---|
Length | 200 mm |
Colour | Yellow , Blue , Green , Red |
Material suitability | Fabric , Styrofoam , PVC , Paper , Metal , Plastic , Cardboard , Wood , Glass , Ceramic , Leather |
Content | 8 pc(s) |
Weight | 250 g |
Product type | Hot melt glue sticks |
8 hot glue sticks, colored Ø 11 mm x 200 mm
This text is machine translated.
The colored hot glue sticks are perfectly suitable for DIY and decorating. Whether on paper, cardboard, glass, plastics or textiles, you will find for almost all materials used and glue in seconds. The glue sticks can be used with all the common glue guns.
Highlights & Details
- Color: different colors
- Quick drying
- Can be used flexibly
Facts
- 8x glue stick 11 mm x 200 mm
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Comments
Styropor® is a registered mark of the BASF SE.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Glue Sticks