TOOLCRAFT TO-5017524 Electrical contractors Tool kit Case 29-piece

  • Item no.: 1672508
  • Manufacturer no.: TO-5017524
  • EAN: 4053199531844

Developed for working with voltage-for use up to 1000 VThe 29-piece professional VDE TOOLCRAFT tool case has been specially designed for mobile as well as stationary inserts. The Professional kit ensures that for a multitude of work always the right …

  • Item no.: 1672508
  • Manufacturer no.: TO-5017524
  • EAN: 4053199531844

Developed for working with voltage-for use up to 1000 VThe 29-piece professional VDE TOOLCRAFT tool case has been specially designed for mobile as well as stationary inserts. The Professional kit ensures that for a multitude of work always the right …

Range of use Electrical contractors
Features Case
Material Chromium-vanadium steel , Stainless steel , Thermoplastic elastomer , TPV , PP
Material properties chrome plated
Length 370 mm
Height 245 mm
Width 280 mm
Weight 5.68 kg
Product type Tool kit

Technical data

Range of use Electrical contractors
Features Case
Material Chromium-vanadium steel , Stainless steel , Thermoplastic elastomer , TPV , PP
Material properties chrome plated
Length 370 mm
Height 245 mm
Width 280 mm
Weight 5.68 kg
Product type Tool kit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Kits