Technical data
Wheel Ø | 73 mm |
---|---|
Total height | 132 mm |
Content | 1 pc(s) |
Bearing type | Plain bearing |
Material | Nylon |
Hole distance | 80 x 60 mm |
Features | Solid rubber |
Load capacity (max.) | 1000 kg |
Hub length | 33 mm |
Wheel width | 30 mm |
Product type | Heavy duty caster |
---|
Nivelierbar roller with mounting plate 73 mm 1000kg
Delivery
- 1 x swivel castor with mounting plate
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Castors & Wheels