TOOLCRAFT TO-5137974 Swivel castor nivelierbar 98 mm with mounting plate

  • Item no.: 1712658
  • Manufacturer no.: TO-5137974
  • EAN: 4053199557103

TOOLCRAFT TO-5137974 Heavy duty caster 1 pc(s)

  • Item no.: 1712658
  • Manufacturer no.: TO-5137974
  • EAN: 4053199557103

TOOLCRAFT TO-5137974 Heavy duty caster 1 pc(s)

Wheel Ø 98 mm
Total height 148 mm
Content 1 pc(s)
Bearing type Plain bearing
Material Nylon
Hole distance 80 x 60 mm
Features Solid rubber
Load capacity (max.) 1000 kg
Hub length 55 mm
Wheel width 55 mm
Product type Heavy duty caster

Technical data

Wheel Ø 98 mm
Total height 148 mm
Content 1 pc(s)
Bearing type Plain bearing
Material Nylon
Hole distance 80 x 60 mm
Features Solid rubber
Load capacity (max.) 1000 kg
Hub length 55 mm
Wheel width 55 mm

Frequently bought together

Similar products

See and discover other items from category Castors & Wheels