TOOLCRAFT TO-5137995 VDE Tool kit Bag 11-piece
The ideal basic equipment for demanding electrical experts with pliers and screwdrivers. For work within the range of live parts to 1.000V AC. Optimally organized in the practical storage bag.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
The ideal basic equipment for demanding electrical experts with pliers and screwdrivers. For work within the range of live parts to 1.000V AC. Optimally organized in the practical storage bag.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Technical data
Range of use | VDE |
---|---|
Features | Bag |
Material | Chromium-vanadium steel |
Material properties | phosphated , chrome plated |
Length | 300 mm |
Height | 235 mm |
Width | 60 m |
Dim | (L x W x H) 300 mm x 60 m x 235 mm |
Weight | 1776 g |
Product type | Tool kit |
Documents & Downloads
10-piece VDE Electrician's tools set in bag
The ideal basic equipment for demanding electrical experts with pliers and screwdrivers. For work within the range of live parts to 1.000V AC. Optimally organized in the practical storage bag.
This text is machine translated.
Highlights & Details
- Insulated to 1000 V
- Includes storage case
- 2-component handles
Facts
- Pliers made from chrome vanadium steel · Two-component handles · Screwdriver Blades made of chrome-vanadium steel with silicon magnesium alloy casing for maximum load and a long durability.
- This text is machine translated.
Delivery
- VDE Phillips Screwdriver PH 0 x 80/PH 1 x 80/PH 2 x 100 mm
- VDE slotted screwdriver SL 3 x 100/4 x 100/5.5 x 125/6.5 x 150 mm
- 170 mm comb pliers
- Radio/telephone pliers 160 mm
- Radio/telephone pliers 215 mm
- 160 mm Side cutter
- Warranty: 24 months
- Manufacturer: TOOLCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits