TOOLCRAFT TO-5343267 Universal Opening tool Bag

  • Item no.: 1781089
  • Manufacturer no.: TO-5343267
  • EAN: 4053199571925

Easy repair for electronic devices of all kinds. With the ergonomic grip is the opener comfortably in your hand and is ideally suited for opening laptops, tablets and smartphones. The blade is made from stainless steel enables an accurate processing …

  • Item no.: 1781089
  • Manufacturer no.: TO-5343267
  • EAN: 4053199571925

Easy repair for electronic devices of all kinds. With the ergonomic grip is the opener comfortably in your hand and is ideally suited for opening laptops, tablets and smartphones. The blade is made from stainless steel enables an accurate processing …

  • - Strength and hardness blade make users to pry object accurately and efficiency.
  • - Knurled grip and ergonomic handle provide stable operation.
Range of use Universal
Features Bag
Material PP , Thermoplastic , Stainless steel
Length 27 mm
Height 125 mm
Width 5 mm
Weight 14 g
Product type Opening tool

Technical data

  • - Strength and hardness blade make users to pry object accurately and efficiency.
  • - Knurled grip and ergonomic handle provide stable operation.
Range of use Universal
Features Bag
Material PP , Thermoplastic , Stainless steel
Length 27 mm
Height 125 mm
Width 5 mm
Weight 14 g
Product type Opening tool

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Kits