
Highlights & Details
Crimping tool for Western plug RJ11/12 (6-pin) RJ45 (8-pin)
- Including cable cutter and wire stripper
- Made of metal
- With 2-component handle
Technical specifications
- RATCHET CRIMPING TOOL, 185 MM (7").
- FOR CRIMPING MODULAR PLUG: 8P/RJ-45 & 6P/RJ-12,
- Include cable cutting and stripping function
- 2-tone handle: PP+TPR
- Crimping head: low carbon steel with hardened
- Product type
Crimper/stripper
- Manufacturer part #
TO-6850977
- Range of uses
RJ connectors (Western Electric)
- Suitable for connectors
RJ11
RJ12
RJ45
- Length
190 mm
- Material
Carbon steel
- Material properties
hardened
- Width
190 mm
- Height
19 cm
- Weight
265 g
- Features
Incl. cable strippers
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2283659 TOOLCRAFT TO-6850977 Crimper/stripper RJ connectors (Western Electric) Incl. cable strippers RJ11, RJ12, RJ45
User & Safety Instructions
User & Safety Instructions 2283659 TOOLCRAFT TO-6850977 Crimper/stripper RJ connectors (Western Electric) Incl. cable strippers RJ11, RJ12, RJ45
Warranty Terms
Warranty Terms 2283659 TOOLCRAFT TO-6850977 Crimper/stripper RJ connectors (Western Electric) Incl. cable strippers RJ11, RJ12, RJ45
Description
Features
- For cutting and stripping flat, unshielded telephone cables
- Pressing the 6 or 8-pin western plugs
- With longitudinal cutter and stripper knife for flat cable 6 and 12 mm length.
Scope of delivery
- 1 x crimp pliers




