Number
Highlights & Details
Bilge pump with sensor 12 V, 3.5 A, 3028 l/h
- Compact automatic pump, no float switch needed
- Check for water every 2.5 minutes, runs for a half second
- Split quick connect joint design, no need to disconnect base or plumbing when replacing pump
Technical specifications
- Operating voltage
12 V DC
- Hose connector
19 mm (3/4") Ø
29 mm (1 1/8")
- Max. delivery head
3 m
- Max. discharge pressure
0.3 bar
- Max. feed rate
3028 l/h
- Max. cable length
1 m
- Type
With sensor
- Length
70 mm
- Width
110 mm
- Height
132 mm
- Dim
(L x W x H) 70 x 110 x 132 mm
- Weight
345 g
- Plastic free packaging
Plastic-free packaging
- Product type
Low voltage submersible pump
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386388 TOOLCRAFT TO-7159164 Low voltage submersible pump 3028 l/h 12 V DC
Conformity certificate
Conformity certificate 2386388 TOOLCRAFT TO-7159164 Low voltage submersible pump 3028 l/h 12 V DC
Warranty Terms
Warranty Terms 2386388 TOOLCRAFT TO-7159164 Low voltage submersible pump 3028 l/h 12 V DC
Description
This text is machine translated.
Features
- Submersible and ignition protected
- Stainless steel motor shaft
- Includes check valve to prevent water back flow
- Includes removable discharge straight fitting
- IPX8
Scope of delivery
- Pump
- Check valve
- Lock nut
- Pipe joint
- User manual