TOOLCRAFT Typ L Pneumatics oil 250 ml

  • Item no.: 888981
  • Manufacturer no.: Typ L
  • EAN: 4016138633832

Highly effective, special compressed air oil for compressed air tools and compressed air units of all systems. Especially suitable for compressed air impact tools.

This text is machine translated.

  • Item no.: 888981
  • Manufacturer no.: Typ L
  • EAN: 4016138633832

Highly effective, special compressed air oil for compressed air tools and compressed air units of all systems. Especially suitable for compressed air impact tools.

This text is machine translated.

  • Temperature resistance up to -38 °C.
Content 250 ml
Product type Pneumatics oil

Technical data

  • Temperature resistance up to -38 °C.
Content 250 ml
Product type Pneumatics oil

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@4c99072e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 304: May be fatal if swallowed and enters airways. (H 304)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 331: Do NOT induce vomiting. (P 331)
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. (P 301+310)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@4c99072e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-08-HAZARD_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Oil