Toolkit RC Servo tester (L x W x H) 99 x 68 x 26 mm 1 pc(s)
Servo-tests made easyDespite its compact size, the ST8 servo tester offers a variety of functions for the exact recording of voltage, power, current, speed and signal data of the servo. Four independantly programmable paths and eight output channel…
Servo-tests made easyDespite its compact size, the ST8 servo tester offers a variety of functions for the exact recording of voltage, power, current, speed and signal data of the servo. Four independantly programmable paths and eight output channel…
TOOLKITRC ST8 SERVO TESTER ST8
Servo-tests made easy
Despite its compact size, the ST8 servo tester offers a variety of functions for the exact recording of voltage, power, current, speed and signal data of the servo. Four independantly programmable paths and eight output channels with a maximum deviation of 1 millisecond enable simultaneous data acquisition and graphic display of four independant signals. For example, it is possible to measure the reaction speed of a steering gearbox with an accuracy of 1 millisecond. The servo can be driven with a maximum load of 100 W. The ST8 supports PWM/PPM/SBUS with an accuracy of 1 millisecond and the input voltage of over 28V allows testing of HV servos.
Up-to-date at any time
The ST8 servo tester is connected to the PC via USB cable and recognized as a flash drive. This makes it easy to install firmware updates.
This text is machine translated.
Highlights & Details
- 4-way independantly programmable signal
- 8-channel signal output, accuracy of 1 ms
- 4-way independant acquisition of the current data on the diagram display
- Supports PWM/PPM/SBUS, accuracy of 1 microsecond
- Input voltage > 28 V, suitable for testing HV servos.
- Maximum load 100W
- Multilingual
- Easy to use USB firmware update
Delivery
- servo-testor
- User manual
- Screen protection film
- USB cable
Comments
Customer reviews
Similar products
See and discover other items from category Servo Accessories