Toshiba TransMemory™ U301 USB stick 16 GB White THN-U301W0160E4 USB 3.0

  • Item no.: 1647569
  • Manufacturer no.: THN-U301W0160E4
  • EAN: 4047999400011

Daily StorageThe trans-Memory™ U301 USB flash drive from Toshiba is small, but has a number of available memory sizes for high storage capacity and thus makes the saving of media is child's play. The high-performance USB 3.0 technology and a storage …

  • Item no.: 1647569
  • Manufacturer no.: THN-U301W0160E4
  • EAN: 4047999400011

Daily StorageThe trans-Memory™ U301 USB flash drive from Toshiba is small, but has a number of available memory sizes for high storage capacity and thus makes the saving of media is child's play. The high-performance USB 3.0 technology and a storage …

Memory capacity 16 GB
Interfaces USB 3.0
Colour White
Weight 8 g
Dim (W x H x D) 21.4 x 8.4 x 51.4 mm
Width 21.4 mm
Height 8.4 mm
Depth 51.4 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB 3.0
Colour White
Weight 8 g
Dim (W x H x D) 21.4 x 8.4 x 51.4 mm
Width 21.4 mm
Height 8.4 mm
Depth 51.4 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks