Toshiba TransMemory™ U302 USB stick 64 GB Black THN-U302K0640MF USB 3.0

  • Item no.: 1647573
  • Manufacturer no.: THN-U302K0640MF
  • EAN: 4047999361978

USB 3.0 compliant.You can transfer video files and other large files with the Super Speed 3.0-compliant USB flash memory stick from Toshiba. With the new series can be files twice faster than with USB 2.0 transfer!USB 2.0 backward compatibility.The U…

  • Item no.: 1647573
  • Manufacturer no.: THN-U302K0640MF
  • EAN: 4047999361978

USB 3.0 compliant.You can transfer video files and other large files with the Super Speed 3.0-compliant USB flash memory stick from Toshiba. With the new series can be files twice faster than with USB 2.0 transfer!USB 2.0 backward compatibility.The U…

Memory capacity 64 GB
Interfaces USB 3.0
Colour Black
Weight 7.8 g
Dim (W x H x D) 17.6 x 8 x 55.1 mm
Width 17.6 mm
Height 8 mm
Depth 55.1 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.0
Colour Black
Weight 7.8 g
Dim (W x H x D) 17.6 x 8 x 55.1 mm
Width 17.6 mm
Height 8 mm
Depth 55.1 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks