TowiTek TWT2006 Differential temperature controller Component 9 V DC, 12 V DC 0 - 100 °C
Microprocessor-controlled component for activating a switching contact depending upon the temperature difference measured at two measurement sensors, adjustment range: 0 – 20°C. Optionally an absolute minimum temperature (0 - 100 °C) can be set for t…
Microprocessor-controlled component for activating a switching contact depending upon the temperature difference measured at two measurement sensors, adjustment range: 0 – 20°C. Optionally an absolute minimum temperature (0 - 100 °C) can be set for t…
TowiTek TWT2006 Differential temperature controller Component 9 V DC, 12 V DC 0 - 100 °C
Microprocessor-controlled component for activating a switching contact depending upon the temperature difference measured at two measurement sensors, adjustment range: 0 – 20°C. Optionally an absolute minimum temperature (0 - 100 °C) can be set for the switching process. With the feeler the switching contact can also be activated or deactivated manually for a manual control. Simple setting of the switching thresholds via the control dial. Status display through the LEDs. The component is optimally suitable for integration in the universal casing 19 12 92. Versatile application possibilities e.g. in solar systems or generally in heating technology.
Highlights & Details
- Integrated status display via LEDs
- Versatile usage possibilities
Delivery
- Sensor
- Front-board foils (German/English) for optional casing 19 12 92 and power supply unit 19 15 94.
System Requirements
- Windows 2000/XP, Windows Vista.
Comments
Customer reviews
Similar products
See and discover other items from category Temperature Control Assembly Kits