TP-LINK HS100(EU) Wi-Fi Wireless socket Indoors 3680 W

  • Item no.: 1426810
  • Manufacturer no.: HS100(EU)
  • EAN: 6935364081362

Easily manage your electronic devices - everywhere and at any time.With the WLAN socket HS100 can all electronic devices in your home comfortably via your smartphone taxes - no matter what time, no matter from where.Switch on your light according to …

  • Item no.: 1426810
  • Manufacturer no.: HS100(EU)
  • EAN: 6935364081362

Easily manage your electronic devices - everywhere and at any time.With the WLAN socket HS100 can all electronic devices in your home comfortably via your smartphone taxes - no matter what time, no matter from where.Switch on your light according to …

  • WLAN standard: IEEE 802.11a/b/g/n
  • Maximum load: 16A
  • Weight 130 g
Mounting type Adapter
Used at Indoors
Max. switching capacity 3680 W
Operating voltage 230 V
Cloud integration
Google Home , Alexa , Conrad Connect
Frequency 2.4 GHz
Transfer Standard (Smart Home) Wi-Fi
Width 100 mm
Height 66 mm
T 77 mm
Hub Not required
Product type Wireless socket

Technical data

  • WLAN standard: IEEE 802.11a/b/g/n
  • Maximum load: 16A
  • Weight 130 g
Mounting type Adapter
Used at Indoors
Max. switching capacity 3680 W
Operating voltage 230 V
Cloud integration
Google Home , Alexa , Conrad Connect
Frequency 2.4 GHz
Transfer Standard (Smart Home) Wi-Fi
Width 100 mm
Height 66 mm
T 77 mm

Frequently bought together

Similar products

See and discover other items from category Wireless Sockets