1000 Mbit/s! Perfect for data-hungry applications
The TL-PA 7010 P KIT supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1000 Mbit/s. This Powerline Adapter is thus ideal for demanding applications such as 4k video streaming, online gaming, or large data transfers.
A Gigabit-LAN-Port for HD video streaming
The Gigabit-LAN port provides for fast data transfer and enables uninterrupted Ultra HD video streaming on the respective connected network device to enjoy.
Plug & Play, no configuration is required
Connect the first powerline adapter with the router and insert another powerline adapter in the room in which you have a network connection you need. Afterwards you connect your network devices such as PCs, Smart TVs or game consoles. That's it!
Integrated socket for more flexibility
The integrated socket can be used as a normal socket. It enables the connection of the previously at the point where you installed device, so that no slot is lost. The integrated noise filter reduces the susceptibility of the powerline data transfer to interference.
Up to 85% energy saving
The TL-PA 7010 P KIT belongs to a new generation of Powerline adapters and is significantly less greedy in terms of power consumption. The connected device is switched off, the power line switches automatically to the power-saving mode and thus saving up to 85% energy.
This text is machine translated.