TP-LINK TL-PA7017 KIT Powerline networking kit 1 Gbps

  • Item no.: 2337633
  • Manufacturer no.: TL-PA7017 KIT
  • EAN: 6935364089054

Extend reliable Gigabit network with electrical cablingAV1000 Gigabit Powerline adapter kitAV1000 speeds and 300 meters rangeUsing the advanced HomePlug AV2 technology, TL-PA7017 KIT ensures a stable and fast wired connection and enables data transfe…

  • Item no.: 2337633
  • Manufacturer no.: TL-PA7017 KIT
  • EAN: 6935364089054

Extend reliable Gigabit network with electrical cablingAV1000 Gigabit Powerline adapter kitAV1000 speeds and 300 meters rangeUsing the advanced HomePlug AV2 technology, TL-PA7017 KIT ensures a stable and fast wired connection and enables data transfe…

Operating current 2.3 W
Depth 28.5 mm
Height 52 mm
Width 65 mm
Powerline data transfer rate 1 Gbps
Built-in socket No
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Standby current consumption 0.5 W
Product type Powerline networking kit

Technical data

Operating current 2.3 W
Depth 28.5 mm
Height 52 mm
Width 65 mm
Powerline data transfer rate 1 Gbps
Built-in socket No
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Standby current consumption 0.5 W
Product type Powerline networking kit

Frequently bought together

Similar products

See and discover other items from category Powerline