TP-LINK TL-PA7017P KIT Powerline starter kit 1 Gbps
1000 Mbps! Perfect for bandwidth-hungry activities with transfer speedsof up to 1000 Mbit/s according to HomePlug AV2, the TL-PA7017P KIT enables uninterrupted HD video streaming, online gaming and downloading of large files.Gigabit LAN port for ultr…
- Warranty: 24 months
- Manufacturer: TP-LINK
1000 Mbps! Perfect for bandwidth-hungry activities with transfer speedsof up to 1000 Mbit/s according to HomePlug AV2, the TL-PA7017P KIT enables uninterrupted HD video streaming, online gaming and downloading of large files.Gigabit LAN port for ultr…
- Warranty: 24 months
- Manufacturer: TP-LINK
Technical data
Operating current | 2.3 W |
---|---|
Depth | 42 mm |
Height | 95 mm |
Width | 58 mm |
Powerline data transfer rate | 1 Gbps |
Built-in socket | Yes |
LAN data transfer rate | 1 Gbps |
No. of LAN ports | 1 x |
Standby current consumption | 0.5 W |
Product type | Powerline starter kit |
TP-LINK TL-PA7017P KIT AV1000 Gigabit Powerline Adapter KIT with socket
1000 Mbps! Perfect for bandwidth-hungry activities with transfer speeds
of up to 1000 Mbit/s according to HomePlug AV2, the TL-PA7017P KIT enables uninterrupted HD video streaming, online gaming and downloading of large files.
Gigabit LAN port for ultra-fast LAN connection
with a Gigabit LAN port offers the TL-PA7017P KIT for fast data transfer and enables uninterrupted Ultra HD video streaming on the respective connected network device. The TL-PA7017P KIT is the best choice for enjoying all bandwidth-intensive applications.
Plug and Play, no configuration required
The start-up of the Powerline adapters is very simple. Connect the first Powerline adapter to your router. Then plug the other Powerline adapter into the room where you need a network connection - and you're done!
Extra socket
The integrated socket ( up to 16A*) can be used like a normal socket. It allows you to reconnect the device that was previously installed in place so that you do not lose any slot. The built-in noise filter reduces the susceptibility of Powerline transmission to interference.
*the output power up to 16A is suitable for televisions, laptops, game consoles and also for powerful electrical appliances.
Up to 85% energy saving
the TL-PA7017P KIT belongs to a new generation of Powerline adapters and is significantly more power-saving. If the connected end device is switched off, the Powerline automatically switches to the power saving mode and thus saves up to 85%* energy.*
*Actual values may vary due to network and environmental factors.
This text is machine translated.
Highlights & Details
- Up to 1Gbit/s according to the new HomePlug AV2 standard Existing power lines
- Gigabit LAN port for connecting computers, smart TVs, game consoles, etc.
- Easy installation thanks to plug & play, no configuration required
- Integrated socket ensures that no slot is lost
- Patented power saving mode for reducing power consumption up to 85%
Facts
- Encryption Powerline Security: 128-bit AES · Plug type: EU · Standards and protocols: HomePlug AV2, HomePlug AV, IEEE 1901,
- IEEE 802.3, IEEE 802.3u, IEEE 802.3ab · Interface: Gigabit Ethernet port · Button: Pair/Reset button · Power consumption maximum: 2.7 W (220V/50Hz) · power consumption: 2.3w (220V/50Hz) · Power consumption standby: 0.5W (220V/50Hz) · Range: Up to 300 meters via electrical circuit.
Delivery
- 2x Powerline Ethernet adapter
- 2x Ethernet cable
- Quick installation guide
- Warranty: 24 months
- Manufacturer: TP-LINK
Comments
*1. Compatible with all HomePlug AV and AV2 standard Powerline adapters. This product may not be compatible with routers or gateways that have changed firmware based on open source programs or that do not meet the standard or are out of date.*2. The maximum wireless signal rates are the physical rates derived from IEEE 802.11 specifications. Actual wireless data throughput and wireless coverage are not guaranteed and vary due to 1) environmental factors, including building materials, physical objects and obstacles, 2) network conditions, including local interference, traffic volume and density, product location, network complexity and network overhead, and 3) client limitations, including power rating, location, connectivity, quality, and client health.
*3) Maximum Powerline signal rates are the physical rates derived from HomePlugAV/AV2 specifications. Actual Powerline data throughput and coverage are not guaranteed and may vary depending on network conditions and environmental factors, including electrical interference, traffic volume and network overhead, AFCI circuit breakers, and Powerline, which are on a separate circuit.
*4 Actual power saving data may vary depending on network conditions and environment.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline