TP-LINK TL-PA7020P KIT Powerline starter kit 1 Gbps
Ideal for bandwidth-intensive applicationsThe TL-PA 7020 P KIT supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1000 Mbit/s. So that you can benefit from a stable signal for uninterrupted HD video stream…
- Warranty: 24 months
- Manufacturer: TP-LINK
Ideal for bandwidth-intensive applicationsThe TL-PA 7020 P KIT supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1000 Mbit/s. So that you can benefit from a stable signal for uninterrupted HD video stream…
- Warranty: 24 months
- Manufacturer: TP-LINK
TP-LINK TL-PA 7020 P KIT
Ideal for bandwidth-intensive applications
The TL-PA 7020 P KIT supports the new Powerline Standard Home Plug AV2 with ultra-fast data transfer speeds of up to 1000 Mbit/s. So that you can benefit from a stable signal for uninterrupted HD video streaming and online gaming even in remote areas or on the roof!
Several Gigabit LAN ports for maximum connectivity
Each 2 Gigabit LAN ports per adapter makes the TL-PA 7020 PKIT the ideal partner for your home entertainment. Connect up to 3 network devices such as NAS, Smart TV, desktop PC, game consoles, etc. via LAN cable to the adapter and this in the powerline network is integrated.
Easy installation without configuration
Connect the first powerline adapter with the router and insert another powerline adapter in the room in which you have a network connection you need.* Afterwards you connect your network devices such as PCs, Smart TVs or game consoles. That's it!
* For a powerline network you need at least 2
Integrated Front socket for more flexibility
The integrated front socket can be used as a normal socket. It enables the connection of the previously at the point where you installed device, so that no slot is lost. The integrated noise filter reduces the susceptibility of the powerline data transfer to interference.
Up to 85% energy saving
The TL-PA 7020 P KIT belongs to a new generation of Powerline adapters and is significantly less greedy in terms of power consumption. For a certain time no data is transmitted, the device automatically switches to energy-saving mode and saves you up to 85% * energy.
* The actual saving can vary depending on the terms of use and environmental factors.
This text is machine translated.
Highlights & Details
- Power line speed up to 1 GBit/s via the existing power line
- Ideal for uninterrupted HD video streaming and online gaming
- Integrated Front socket - no slot is lost
- 2 Gigabit LAN ports for fast, stable integration of TV, game console, etc.
- Easy installation thanks to Plug & Play, no configuration is required
- The patented power saving mode automatically reduces the power consumption by up to 85%
Delivery
- TP-LINK TL-PA 7020 P KIT Powerline adapter
- Network cable (2 m)
- CD
- Quick installation guide
System Requirements
- Microsoft ® Windows ® 2000/XP/2003/Vista/7/8/10
- MacOS
- Linux.
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline