
Number
150 Mbps wireless PCI Express adapter
Highlights & Details
- Up to 150 MBit/s WLAN_transfer rate
- PCI Express interface
- WPA/WPA2 encryption
Technical specifications
- Product type
Wi-Fi card
- Type
TL-WN781ND
- Wi-Fi transmission rate (max.)
150 MBit/s
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Interfaces
PCI-Express
- Weight
0.18 kg
- WPS compatible
No
- USB connection
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 995570 TP-LINK TL-WN781ND Wi-Fi card PCI-Express 150 MBit/s
User & Safety Instructions
User & Safety Instructions 995570 TP-LINK TL-WN781ND Wi-Fi card PCI-Express 150 MBit/s
User & Safety Instructions 995570 TP-LINK TL-WN781ND Wi-Fi card PCI-Express 150 MBit/s
User & Safety Instructions 995570 TP-LINK TL-WN781ND Wi-Fi card PCI-Express 150 MBit/s
Radio certificate
Radio certificate 995570 TP-LINK TL-WN781ND Wi-Fi card PCI-Express 150 MBit/s
Description
Wireless N Speed & Range
Because it complies with the IEEE 802.11n standard, you can build a WLAN with the TL-WN781ND and up to 9 times the speed and 4 times the range of the conventional 11g products. In comparison with older 54 Mbps Products you have with the TL-WN781ND such an increase in performance that they even while exchanging files, internet telephony, and when playing streaming media a more enjoyable experience.
WPA/ WPA2 Encryption – Extended Security
In terms of WLAN connection security, WEP encryption is no longer the best and most secure protection against external threats. The TL-WN781ND offers WPA/WPA2 encryption, which was developed by the companies of the Wi-Fi Alliance and protects the Wi-fi network from external threats.
Quick Setup Security
Compatible with "WiFi Protected Setup"™ (WPS), the TL-WN781ND has a quick security setup that is ideal for this purpose, a WPA-encrypted connection, in order to avoid an intrusion from outside, while the management resources is maximized. This is not only faster than normal security setups, but also more convenient, because you do not need to remember a password.
Removable antenna
The TL-WN781ND has an external antenna, which can be turned and aligned in different directions in order to adjust to the different operating environments and can deliver better performance than an internal antenna. For more demanding applications, the antenna can be replaced by another, more flexibility and an even greater WLAN coverage.
This text is machine translated.
Features
- Up to 150 Mbps make this device ideal for video streaming, online gaming and Internet calling.
- PCI Express connection with compatibility to all standard PCI-Express slots: x1, x2, x8 and x16
- Simply provides a secure connection with the help of the QSS Software (WPS-compatible)
- Supports WEP with 64 and 128 bit, WPA/WPA2/WPA-PSK/WPA2-PSK (TKIP/AES), as well as IEEE 802.1X
- Removable antennas allow a better orientation and the cultivation of stronger antennas as an upgrade
- The utility program included enables a quick and easy installation
- Seamlessly compatible with 802.11n/b/g products
- Ad-hoc and infrastructure mode
- Supports Windows ® 2000, XP (32/64-bit), Vista (32/64-bit) and 7 (32/64-bit).
Scope of delivery
- Wi-Fi adapter
- Removable omnidirectional antenna
- Resources CD
- Quick installation guide
System requirements
- Windows 7 (32/64 bit)
- Windows Vista (32/64-bit)
- Windows XP (32/64-bit)
- Windows 2000
- Windows 8 (32/64-bit)
- Windows 10 (32/64 bit)



