TP-LINK TL-WPA9610 KIT - AV2000-AC1200 Powerline Wi-Fi networking kit 2.000 Mbps
Faster than quickly via the power line.The latest AV 2-homeplug technology brings it up to speeds of up to 2000 Mbit/s via their existing power line. Via the Gigabit LAN-port you can connect your cabled devices as usual.Consistently stable connection…
- Warranty: 24 months
- Manufacturer: TP-LINK
Faster than quickly via the power line.The latest AV 2-homeplug technology brings it up to speeds of up to 2000 Mbit/s via their existing power line. Via the Gigabit LAN-port you can connect your cabled devices as usual.Consistently stable connection…
- Warranty: 24 months
- Manufacturer: TP-LINK
Documents & Downloads
TP-Link AV 2000-AC1200 Gigabit WLAN Powerline Extender Kit
Faster than quickly via the power line.
The latest AV 2-homeplug technology brings it up to speeds of up to 2000 Mbit/s via their existing power line. Via the Gigabit LAN-port you can connect your cabled devices as usual.
Consistently stable connections, thanks to 2 * 2 MIMO
The Function 2 * 2 MIMO is like an extra lane on the highway: throughput speeds are increased significantly despite of its large traffic and any interference eliminated.
High-speed dual-band WLAN with up to 1.2 Gbit/s
The TL-WPA 9610 KIT offers a WLAN with up to 1.2 Gbit/s of the extra class. Via the dual band use to 2.4 GHz up to 300 Mbit/s for surfing, shopping or send e-mail and on the 5 ghz band, up to 867 Mbit/s for 4k streaming and smooth gaming. And this even on multiple devices at the same time.
Plug, pair, & Play
1. Connect the first powerline adapter with the router.
2. Insert the second Powerline adapters, where you have a network connection you need.
3. Connect the two adapter with the help of the pair button. That's it! Now you can use your network devices such as PCs, Smart TVs or game consoles.
Simple and Smart: Wi-Fi Auto Sync
Wi Fi-Auto-sync with a new technology offers two advantages. With a simple press the Wi-Fi Clone + - both the network name as well as the password of the router to your powerline-WLAN adapter are copied. Setting up a network has never been so easy was the
All conveniently via your smartphone control
On your iOS device or Android device. And with the new tpPLC App, configure your wireless settings, set schedules for internet access and can even the LED display of the device control.
Practical and well-performance meets Elegnaz
With the homogeneous and elegant optics, the device will fit into any home. The rounded edges ensure that children or pets are not on the device. The device can be written on the vents prevent overheating and ensure 100% power.
This text is machine translated.
Highlights & Details
- High-end power line
- AV2000 Powerline Homeplug standard speed - with the new AV2, perfect for data-hungry applications
- AC1200 dual band WLAN dual-band WLAN - total speeds of up to 1200 Mbit/s
- Wi-Fi Clone + - easily add and synchronize additional adapter into your existing powerline network
- Plug & Play - set up in a few moments, pair at the push of a button
- The simplest control - with the user-friendly tpPLC-App you can easily manage your devices from your smartphone or tablet PC.
Delivery
- 1 x TL-WPA 9610
- 1 x TL-PA 9020
- 2x Ethernet Cable
- Quick installation guide
System Requirements
- Windows 2000/XP/2003/Vista/7/8/8.1/10
- MacOS
- Linux
- Warranty: 24 months
- Manufacturer: TP-LINK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline