
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEC 3-2423WI
- Nominal voltage
24 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
2 x
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- Efficiency (max.)
81 %
3 W
- Insulation voltage
1600 V DC
- Enclosure
SIL 8
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 9.1 x 21.8 x 15.3 mm
- Height
15.3 mm
- Length
9.1 mm
- Width
21.8 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
-15 V DC
- Weight
4.5 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1714969 TracoPower TEC 3-2423WI DC/DC converter (print) 24 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1714969 TracoPower TEC 3-2423WI DC/DC converter (print) 24 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1714969 TracoPower TEC 3-2423WI DC/DC converter (print) 24 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)










