TracoPower TEN 25-2422 DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 1.25 A 30 W No. of outputs: 2 x Conte
Wide 2:1 input range, very high degree of efficiency, input filter in accordance with EN 55022, Class A and FCC, Level A with no external components. Short-circuit protection, input on/off. Industry-standard pinning, 6-sided shielded metallic casing …
Wide 2:1 input range, very high degree of efficiency, input filter in accordance with EN 55022, Class A and FCC, Level A with no external components. Short-circuit protection, input on/off. Industry-standard pinning, 6-sided shielded metallic casing …
DC/DC converter TEN 25 series, 30 Watt, 2:1 input
Wide 2:1 input range, very high degree of efficiency, input filter in accordance with EN 55022, Class A and FCC, Level A with no external components. Short-circuit protection, input on/off. Industry-standard pinning, 6-sided shielded metallic casing with insulated base plates. Safety standards UL/cUL 60950-1, IEC/EN 60950-1. Adjustable output voltage ±10 % (external resistance).
Highlights & Details
- 3-year manufacturer's guarantee
Comments
Customer reviews
Similar products
See and discover other items from category DC/DC Converters