TracoPower TMF 30115 AC/DC PSU (print) 2000 mA 30 W 15 V DC 10 pc(s)
Encapsulated power supplies with solder pinsSuitable for applications in medical technologySafety standards according to IEC/EN/ES 60601-1 3rd Edition 2xMOPPProtection class II in preparationProtection against short-circuit, overload and voltage surg…
Encapsulated power supplies with solder pinsSuitable for applications in medical technologySafety standards according to IEC/EN/ES 60601-1 3rd Edition 2xMOPPProtection class II in preparationProtection against short-circuit, overload and voltage surg…
TracoPower TMF 30115 AC/DC PSU (print) 2000 mA 30 W 15 V DC 10 pc(s)
Encapsulated power supplies with solder pinsSuitable for applications in medical technologySafety standards according to IEC/EN/ES 60601-1 3rd Edition 2xMOPPProtection class II in preparationProtection against short-circuit, overload and voltage surges
This text is machine translated.
Highlights & Details
- Output voltage (max.) 15 V DC
- Max. output current 2000 mA
- Power 30 W
Comments
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components