
Highlights & Details
TracoPower TMP 30515C Power supply unit 5 V DC 3 A 30 W
- 5 V DC
- 3000 mA
- 30 W
- Ultra compact and flat
- AC- and DC-input
Technical specifications
- Product type
Power supply unit
- Input voltage (max.)
264 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 112 x 64 x 26 mm
- Output voltage (max.)
5 V DC
- Connection
Solder pins
30 W
- No. of outputs
3 x
- Output voltage 1
5 V DC
- Output voltage 2
+15 V DC
- Output voltage 3
-15 V DC
- Output current 1
3000 mA
- Output current 2
500 mA
- Output current 3
0.5 A
- Type
closed
- Weight
191 g
- Type
Synchronised
- Width
64 mm
- Height
26 mm
- Length
112 mm
- Type
TMP 30515C
- Output current 2 (max.)
0.5 A
- Output current 3 (max.)
0.75 A
- Output voltage 2 (max.)
15 V DC
- Output voltage 3 (max.)
-15 V DC
30 W
- Connection
Screw terminals
- Input voltage
90 - 264 V/AC/120 - 370 V DC
- Max. temperature
60 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 511984 TracoPower TMP 30515C Power supply unit 5 V DC 3 A 30 W
User & Safety Instructions
User & Safety Instructions 511984 TracoPower TMP 30515C Power supply unit 5 V DC 3 A 30 W
Warranty Terms
Warranty Terms 511984 TracoPower TMP 30515C Power supply unit 5 V DC 3 A 30 W
Description
Features
- Short-circuit and overload protection
- Power limitation at: > 120-180% Inorm with foldback
- Safety standards / approvals: cUL / UL 60950-1, IEC / EN 60950-1, CB-Report
- Operating temperature: -25 to +60 ºC, derating>50 °C
- Housing as of UL 94V-0








