There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4 A
4 A
90 V AC
(L x W x H) 80.0 x 50.6 x 38.0 mm
15.8 V DC
Screw terminal
60 W
1 x
closed
70 °C
70 °C
-30 °C
220 g
50.6 mm
38.0 mm
80.0 mm
TXH 060-115
0 mA
14.3 V DC
70 °C
-30 °C
Datasheet 1972357 TracoPower TXH 060-115 SMPSU 15.8 V DC 4 A 60 W
Datasheet 1972357 TracoPower TXH 060-115 SMPSU 15.8 V DC 4 A 60 W
User & Safety Instructions 1972357 TracoPower TXH 060-115 SMPSU 15.8 V DC 4 A 60 W