Transcend 220S 2 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail TS2TMTE220S
Exceptional performanceof transcend's PCIe SSD 220S is targeted at high-end applications such as digital audio/video production, games, and enterprise applications that require constant processing of high workloads without system delays or speed degr…
Exceptional performanceof transcend's PCIe SSD 220S is targeted at high-end applications such as digital audio/video production, games, and enterprise applications that require constant processing of high workloads without system delays or speed degr…
Transcend SSD M.2 MTE220S 2TB PCI Express® Gen3 X4
Exceptional performance
of transcend's PCIe SSD 220S is targeted at high-end applications such as digital audio/video production, games, and enterprise applications that require constant processing of high workloads without system delays or speed degradation. Using the PCI Express® Gen3 x4 interface, supported by the latest NVMe™ standard, 3D NAND flash memory, and DRAM cache, the PCIe SSD 220S offers exceptional transfer speeds.
Convincing performance for high-end applications
Transcend's PCIe M.2 SSD 220S follows the NVMe 1.3 standard and uses the PCIe ™ Gen3 x4 interface. This simultaneously uses four lanes for sending and receiving data, was a great performance of up to 3,500MB/s for reading and 2,800MB/s for writing.
Note: Performance measurement based on CrystalDiskMark v5.0.2.
The significance of the PCIe interface
PCIe (or PCI Express®) is a much faster interface than SATA (or Serial ATA) for connecting SSDs to a host computer. It has one or more lanes, each with a serial interface for sending and receiving, and can thus meet new performance requirements much better.
The NVMe standard
NVMe (or NVM Express®) is a host controller interface standard that is tailored to the needs of enterprise and client applications that use PCI Express-based solid-state storage. NVMe requires better performance vectors than Advanced Host Controller Interface (AHCI), including scalable bandwidth, increased IOPS, and low latency.
3D extension for superior results
in contrast to conventional, planar NAND chips, the 3D-NAND Flash not only arranges the memory cells horizontally, but also stacks them vertically on several levels. This allows you to overcome the limitation of the memory density of 2D-NAND and at the same time achieve a higher level of performance and endurance.
Better endurance, higher reliability
Transcend's PCIe SSD 220S was developed with low-density parity check (LDPC) coding, a powerful ECC algorithm, in order to secure data in the best possible way. Manufactured with high-quality 3D NAND flash chips and a dynamic thermal throttling mechanism, the PCIe SSD 220S guarantees superior endurance and stability for high-end applications.
SSD Scope Software
transcend SSD Scope is a practical, user-friendly software, which enables the user to monitor the health status of the transcend SSD and to maintain the performance of the drive in the long term.
Guaranteed quality
to ensure the highest quality transcend SSDs are rigorously tested in all production stages, including vibration, temperature and humidity tests, speed and functionality.
This text is machine translated.
Highlights & Details
- 2 TB storage capacity
- Follows the NVMe 1.2 standard and uses the PCIe ™ Gen3 x4 interface
- Up to 2800MB/s (read) and 3500MB/s (write)
- 3D NAND MLC Flash memory
- Free download of transcend SSD Scope software
Delivery
- MTE220S SSD.
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs