Transcend micro SDHC card 16GB Class 10 high-Endurance
Highlights & Details
- 16GB memory capacity
- MLC NAND flash memory chips
- Highest reliability
- Specially manufactured for dash cams, surveillance cameras and security systems
- Waterproof, temperature-resistant, shock-resistant and resistant to x-rays and electrostatic discharge.
Technical specifications
- Product type
microSDHC card
- Memory capacity
16 GB
- Speed class
Class 10
- Reading
21 MBps
- Writing
20 MBps
- Storage media features
incl. SD adapter
- Cable length
0 cm
- Depth
200 mm
- Height
50 mm
- Width
150 mm
- Keyboard layout
German, QWERTZ
- Weight
10 g
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1421772 Transcend High Endurance microSDHC card 16 GB Class 10 incl. SD adapter
User & Safety Instructions
User & Safety Instructions 1421772 Transcend High Endurance microSDHC card 16 GB Class 10 incl. SD adapter
Information
Information 1421772 Transcend High Endurance microSDHC card 16 GB Class 10 incl. SD adapter
Warranty Terms
Warranty Terms 1421772 Transcend High Endurance microSDHC card 16 GB Class 10 incl. SD adapter
Description
Specially manufactured for dash cams, surveillance cameras and security systems, the high-capacity Transcend micro SDXC/SDHC cards, with qualitative MLC NAND flash memory chips, gives you the option of up to 12,000 hours Full HD video material *. To ensure the highest reliability, the micro SDXC/SDHC card undergo extensive testing under tough conditions. It is waterproof, temperature-resistant, shock-resistant and resistant to x-rays and electrostatic discharge.
Up to 12,000 hours stamina
By the production with high-quality MLC NAND flash memory chips, the micro SDXC/SDHC card up to 12,000 hours Full HD videos * and is therefore particularly for write-intensive applications, where a lot of storage space and continuous power is needed. The built-in Error Correction Code (ECC) can also detect and correct transmission errors.
The best companion for dash cams
Thanks to the MLC NAND flash memory chips and storage capacities of up to 64 GB, the heavy-duty micro SDXC/SDHC card ideal for dash cams in order to ensure that the move very critical moment including the designation in Full HD 1920 x 1080p (30 fps). Thus, the police or insurance reliable evidence.
The best choice for surveillance cameras and security systems
Surveillance Cameras, security systems and IP cameras promote constant power consumption over a long period of time and in rough environments. The heavy-duty micro SDXC/SDHC card is waterproof, temperature-resistant, shock-resistant and resistant to x-rays as well as electrostatic discharges. It achieves top performance under extreme environmental conditions and within a large temperature range from -25°C to 85°C.
Extremely safe
In order to get the best performance and stability, the Transcend microSD card under the following conditions.
Water-proof: meets the IPX7 standards and works in 1 meter depth of water for up to 30 minutes
Temperature resistant: Resistant to extreme temperatures of -25° to 85°C
Electro-static: meets the EMC IEC61000-4-2 standards and can withstand electrostatic discharge
X-rays: meets the ISO 7816-1 standard and survives airport scanner
Shock-resistant: shock, vibration, bending and rotary-resistant.
Exclusive RecoveRx Software
The exclusive RecoveRx software from Transcend offers a user-friendly user interface, which makes it possible to deep in the memory for traces formerly deleted files such as photos, documents, music and videos to seek and to save them.
This text is machine translated.
Scope of delivery
- microSDHC-card
- SD card adapter