Transcend JetDrive™ Go 500 USB smartphone/tablet extra memory Silver 32 GB USB 3.1, Lightning
There is barely any free space on your iPhone or iPad? Transcend's JetDrive™ Go 500 Lightning/USB 3.1 Memory Stick has been specially developed to the memory space on your iPhone, iPad or iPod ® up to 64GB to expand. With the exclusive JetDrive Go Ap…
- Warranty: 24 months
- Manufacturer: Transcend
There is barely any free space on your iPhone or iPad? Transcend's JetDrive™ Go 500 Lightning/USB 3.1 Memory Stick has been specially developed to the memory space on your iPhone, iPad or iPod ® up to 64GB to expand. With the exclusive JetDrive Go Ap…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.1 , Lightning |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPad 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad mini , iPad mini 3 , iPad mini 4 , iPod touch 5th Gen |
iPhone, iPod data transfer rate | 20 MB/s |
Reading | 130 MBps |
Colour | Silver |
Weight | 5 g |
Width | 14 mm |
Height | 9 mm |
Depth | 37 mm |
Dim | (W x H x D) 14 x 9 x 37 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Transcend USB stick JetDrive™ Go 500 32GB USB 3.1 and lightning silver
There is barely any free space on your iPhone or iPad? Transcend's JetDrive™ Go 500 Lightning/USB 3.1 Memory Stick has been specially developed to the memory space on your iPhone, iPad or iPod ® up to 64GB to expand. With the exclusive JetDrive Go App, you can easily photos and videos between the JetDrive go 500 and your iOS device move and also secure.
The specially developed for the JetDrive Go JetDrive Go App, with a user-friendly user interface, in order to enable it to you in just a few easy steps your files between your photo album and the JetDrive go 500 to manage.
Memory full? To create a backup on your JetDrive Go is quick and easy. With the help of the one-touch backup function in the JetDrive Go App, you can all your photos and videos from your iOS device with just a tap on your JetDrive go 500.
Safe & fast data exchange - the beautiful landscape. Joyful faces. Delicious food. By an unstable internet connection or limited data volume, you can show off your images only limited with your friends. With the help of the JetDrive go, you can copy all your pictures and videos in only one place. Enter the stick your friends, so that they can copy your pictures safe & quick view and without an internet connection.
The JetDrive go also, in order to be able to professionally, it supports also other formats such as Apple iWork and Microsoft Office, Adobe PDF. Thus, it is easy to store important documents, to adapt them or directly to look.
Two connections - Double advantage. The JetDrive Go combines a lightning and a regular USB 3.1 (1) connection in a memory stick, resulting in a simple way is created files between your iOS devices, Mac computers, PCs and laptops to move and secure.
The JetDrive Go500 has a high-quality, elegant metal design to your iPad, iPhone and iPod to fit. The prolonged lightning connection is ideal for the JetDrive go in conjunction with a bumper or a protective cover.
Equipped with a fast USB 3.1 (Gen 1) connection, the JetDrive go 500 unbelievable transfer speeds of up to 130 MB/s, which enables you is a 4 GB HD movie in just 28 seconds. The speed can be according to the used hardware, software, or the use vary.
Transcend's JetDive go 500 is a M Fi-Zertifizierter Memory Stick, which the high level of safety, performance and production standards of Apple, and thus fully compatible with iOS devices.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- Ideally suited for iPhone, iPad and iPod
- Apple MFI certified lightning interface
- USB 3.1 Gen 1 Type A interface
- High quality metal housing
- Extended Lightning connection for ideal despite protective cover
- Free download of the JetDrive Go App for data management
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion