Transcend JetFlash® 300 USB stick 32 GB Brown TS32GJF300 USB 2.0

  • Item no.: 414473
  • Manufacturer no.: TS32GJF300
  • EAN: 0760557819172

Featuring a glossy outer case embellished with an adorable color band, the ultimately compact JetFlash 300/330 is simple, streamlined and stylish. With large storage space and weighing just 8.5g, the JetFlash 300/330 makes it easier than ever to carr…

  • Item no.: 414473
  • Manufacturer no.: TS32GJF300
  • EAN: 0760557819172

Featuring a glossy outer case embellished with an adorable color band, the ultimately compact JetFlash 300/330 is simple, streamlined and stylish. With large storage space and weighing just 8.5g, the JetFlash 300/330 makes it easier than ever to carr…

Dim (W x H x D) 18 x 9 x 60 mm
Colour Brown
Reading 16 MBps
Writing 6 MBps
Depth 60 mm
Height 9 mm
Width 18 mm
Interfaces USB 2.0
Memory capacity 32 GB
Weight 9 g
Product type USB stick

Technical data

Dim (W x H x D) 18 x 9 x 60 mm
Colour Brown
Reading 16 MBps
Writing 6 MBps
Depth 60 mm
Height 9 mm
Width 18 mm
Interfaces USB 2.0
Memory capacity 32 GB
Weight 9 g

Frequently bought together

Similar products

See and discover other items from category