Transcend JetFlash® 350 USB stick 8 GB Black TS8GJF350 USB 2.0
The lightweight and compact JetFlash 350 impresses with its simple, stylish design. Black in colour and slim in shape, the JetFlash 350 suits everyone. Weighing just 8.5 grams, with high data transfer speeds and different storage capacities, the Jet…
- Warranty: 24 months
- Manufacturer: Transcend
The lightweight and compact JetFlash 350 impresses with its simple, stylish design. Black in colour and slim in shape, the JetFlash 350 suits everyone. Weighing just 8.5 grams, with high data transfer speeds and different storage capacities, the Jet…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 4 MBps |
Reading | 13 MBps |
Colour | Black |
Weight | 8.5 g |
Dim | (W x H x D) 19 x 9 x 60 mm |
Width | 19 mm |
Height | 9 mm |
Depth | 60 mm |
Connection | USB 2.0 |
---|---|
Product type | USB stick |
Transcend USB Flash Drive 8GB Jetflash 350
The lightweight and compact JetFlash 350 impresses with its simple, stylish design. Black in colour and slim in shape, the JetFlash 350 suits everyone. Weighing just 8.5 grams, with high data transfer speeds and different storage capacities, the JetFlash 350 is the ideal combination of storage solution and fashionable accessory. An LED display shows the transfer status.
Highlights & Details
- 8 GB storage capacity
- USB 2.0 interface
- LED display
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Mac OS 10.5 or later
- Linux Kernel 2.4.2 or later.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks