Transcend JetFlash® 360 USB stick 32 GB TS32GJF360 USB 2.0

  • Item no.: 1421329
  • Manufacturer no.: TS32GJF360
  • EAN: 0760557823452

The JetFlash 360 is equipped with its size of only 45 mm x 18.3 mm x 7.5mm and a weight of 4.3 g an extremely compact and lightweight USB-Stick. Thanks to its practical form, it very well between thumb and fingers and can be easily from the USB port.…

  • Item no.: 1421329
  • Manufacturer no.: TS32GJF360
  • EAN: 0760557823452

The JetFlash 360 is equipped with its size of only 45 mm x 18.3 mm x 7.5mm and a weight of 4.3 g an extremely compact and lightweight USB-Stick. Thanks to its practical form, it very well between thumb and fingers and can be easily from the USB port.…

Memory capacity 32 GB
Interfaces USB 2.0
Writing 6 MBps
Reading 18 MBps
Weight 4.3 g
Dim (W x H x D) 18 x 7.5 x 45 mm
Width 18 mm
Height 7.5 mm
Depth 45 mm
Product type USB stick

Technical data

Memory capacity 32 GB
Interfaces USB 2.0
Writing 6 MBps
Reading 18 MBps
Weight 4.3 g
Dim (W x H x D) 18 x 7.5 x 45 mm
Width 18 mm
Height 7.5 mm
Depth 45 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks