Transcend JetFlash® 600 USB stick 32 GB Purple TS32GJF600 USB 2.0
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlas…
- Warranty: 24 months
- Manufacturer: Transcend
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlas…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 18 MBps |
Reading | 32 MBps |
Colour | Purple |
Weight | 9 g |
Dim | (W x H x D) 19 x 9 x 61 mm |
Width | 19 mm |
Height | 9 mm |
Depth | 61 mm |
Product type | USB stick |
---|
Transcend USB Flash Drive 32 GB JetFlash 600
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 interface
- Transfer rate up to 32 MB/s
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Mac OS 9.0 or later
- Linux Kernel 2.4.2 or later.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks