Transcend JetFlash® 600 USB stick 4 GB Blue TS4GJF600 USB 2.0
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlas…
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlas…
Transcend USB Flash Drive 4 GB Jetflash 600
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
Highlights & Details
- 4 GB storage capacity
- USB 2.0 interface
- Transfer rate up to 32 MB/s
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Mac OS 9.0 or later
- Linux Kernel 2.4.2. or later.
Comments
Customer reviews
Similar products
See and discover other items from category USB Sticks