Transcend JetFlash™ 750K USB stick 64 GB Black TS64GJF750K USB 3.0
Equipped with a SuperSpeed USB 3.0 interface and high-quality MLC NAND flash-chips, the JetFlash 750 super-fast transfer rates and maximum reliability during data transfer. With the streamlined design and the elegant housing in piano finish optics co…
- Warranty: 24 months
- Manufacturer: Transcend
Equipped with a SuperSpeed USB 3.0 interface and high-quality MLC NAND flash-chips, the JetFlash 750 super-fast transfer rates and maximum reliability during data transfer. With the streamlined design and the elegant housing in piano finish optics co…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 30 MBps |
Reading | 130 MBps |
Colour | Black |
Weight | 10.3 g |
Dim | (W x H x D) 19.8 x 8.8 x 69.5 mm |
Width | 19.8 mm |
Height | 8.8 mm |
Depth | 69.5 mm |
Product type | USB stick |
---|
Transcend USB stick JetFlash™ 750K 64 GB USB 3.0 Black
Equipped with a SuperSpeed USB 3.0 interface and high-quality MLC NAND flash-chips, the JetFlash 750 super-fast transfer rates and maximum reliability during data transfer. With the streamlined design and the elegant housing in piano finish optics combined the JetFlash 750 fashion with state-of-the-art technology.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- MLC NAND flash
- Compatible with SuperSpeed USB 3.0 & hi-speed USB 2.0
- Robust housing with a smooth, elegant surface
- Simple and compact
- Free download of the Transcend Elite Data Management Software.
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 9.0 or later
- Linux Kernel 2.4.2 or later.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks