Transcend JetFlash® 780 USB stick 128 GB Black TS128GJF780 USB 3.0
Transcend's new JetFlash 780 offers unbeatable SuperSpeed USB 3.0. With impressive transfer rates of up to 210 MB (read) and 75 MB (write) per second, it is one of the fastest of its class. To compare: Conventional USB 2.0 sticks often cannot manage …
- Warranty: 24 months
- Manufacturer: Transcend
Transcend's new JetFlash 780 offers unbeatable SuperSpeed USB 3.0. With impressive transfer rates of up to 210 MB (read) and 75 MB (write) per second, it is one of the fastest of its class. To compare: Conventional USB 2.0 sticks often cannot manage …
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 140 MBps |
Reading | 210 MBps |
Colour | Black |
Weight | 7 g |
Dim | (W x H x D) 21 x 8 x 70 mm |
Width | 21 mm |
Height | 8 mm |
Depth | 70 mm |
Product type | USB stick |
---|
Transcend USB Flash Drive Jetflash® 780 128GB USB 3.0
Transcend's new JetFlash 780 offers unbeatable SuperSpeed USB 3.0. With impressive transfer rates of up to 210 MB (read) and 75 MB (write) per second, it is one of the fastest of its class. To compare: Conventional USB 2.0 sticks often cannot manage even a quarter of this data rate. You will appreciate the increased speed, especially when transferring large files.
The JetFlash 780 is both fast and elegant. Compact and light to easily fit in any pocket. Its sophisticated checkerboard pattern makes it ideal for users who value design as well as cutting-edge technology.
To fulfil long-term quality demands, all Transcend USB sticks are manufactured exclusively using selected branded chips and thoroughly tested for performance and reliability in Transcend's own laboratories.
All Transcend USB sticks come with the extensive Elite software package which can be downloaded from the Transcend website. The software provides data management useful functions.
Highlights & Details
- 128 GB storage capacity
- USB 3.0 interface
- Read speeds of up to 210 MB/s
Delivery
- USB stick
System Requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.4 or later
- Linux Kernel 2.6.31 or later.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks