
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 6 Piece(s) available
Transcend USB stick JetFlash 790 K 64 GB USB 3.0 white/blue
Highlights & Details
- 64 GB storage capacity
- USB 3.1 interface
- Cap-less design with ausschiebbarem USB connector
Technical specifications
- Product type
USB stick
- Memory capacity
64 GB
- Interfaces
USB A (USB 3.1 1st gen)
- Writing
28 MBps
- Reading
90 MBps
- Storage media features
retractable USB port
- Factory colour
White
Blue
- Weight
5 g
- Dim
(W x H x D) 21 x 10 x 63 mm
- Width
21 mm
- Height
10 mm
- Depth
63 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485341 Transcend JetFlash® 790 USB stick 64 GB White, Blue TS64GJF790W USB A (USB 3.1 1st gen)
Warranty Terms
Warranty Terms 1485341 Transcend JetFlash® 790 USB stick 64 GB White, Blue TS64GJF790W USB A (USB 3.1 1st gen)
Description
The cap-less USB 3.0 JetFlash 790 features a ausschiebbaren USB connector, so your data is protected while on the move. You simply move the colored slider to the connector in and out. The JetFlash 790 supports the SuperSpeed USB 3.0 specification and is equipped with a capacity of up to 128 GB. The combination of extremely high transfer rates and a substantial storage capacity makes it easier than ever to personal files to store, you can take anywhere to share.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive












