Transcend JetFlash® 790 USB stick 8 GB Black, Blue TS8GJF790K USB 3.1

  • Item no.: 1230610
  • Manufacturer no.: TS8GJF790K
  • EAN: 0760557827986

The capless JetFlash 790 USB 3.0 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the colored slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation Supe…

  • Item no.: 1230610
  • Manufacturer no.: TS8GJF790K
  • EAN: 0760557827986

The capless JetFlash 790 USB 3.0 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the colored slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation Supe…

Memory capacity 8 GB
Interfaces USB 3.1
Writing 6 MBps
Reading 90 MBps
Features retractable USB port
Colour Black , Blue
Weight 5 g
Width 21 mm
Height 10 mm
Depth 63 mm
Product type USB stick

Technical data

Memory capacity 8 GB
Interfaces USB 3.1
Writing 6 MBps
Reading 90 MBps
Features retractable USB port
Colour Black , Blue
Weight 5 g
Width 21 mm
Height 10 mm
Depth 63 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks