
Number
Transcend USB-stick 128 GB Jetflash 810
Highlights & Details
- 128 GB storage capacity
- SuperSpeed USB 3.0 interface
- Ideal for outdoor activities
- Resistant to shocks, dust, spray water and moisture
Technical specifications
- Product type
USB stick
- Memory capacity
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
40 MBps
- Reading
90 MBps
- Storage media features
shockproof
- Factory colour
Green
- Weight
12 g
- Dim
(W x H x D) 20 x 9 x 63 mm
- Width
20 mm
- Height
9 mm
- Depth
63 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1327478 Transcend JetFlash® 810 USB stick 128 GB Green TS128GJF810 USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 1327478 Transcend JetFlash® 810 USB stick 128 GB Green TS128GJF810 USB A (USB 3.2 1st gen)
User & Safety Instructions 1327478 Transcend JetFlash® 810 USB stick 128 GB Green TS128GJF810 USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 1327478 Transcend JetFlash® 810 USB stick 128 GB Green TS128GJF810 USB A (USB 3.2 1st gen)
Description
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive






