Transcend JetFlash® 820G USB stick 32 GB Champagne gold TS32GJF820G USB 3.0
Transcends JetFlash 820 G is a particularly high quality USB-Stick with elegant design. With its sturdy metallic casing and the conspicuous champagne golden color, the JetFlash 820 USB 3.0 Stick exactly the right accessory for style-conscious users.T…
- Warranty: 24 months
- Manufacturer: Transcend
Transcends JetFlash 820 G is a particularly high quality USB-Stick with elegant design. With its sturdy metallic casing and the conspicuous champagne golden color, the JetFlash 820 USB 3.0 Stick exactly the right accessory for style-conscious users.T…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 25 MBps |
Reading | 90 MBps |
Colour | Champagne gold |
Dim | (W x H x D) 17 x 7.4 x 50.4 mm |
Width | 17 mm |
Height | 7.4 mm |
Depth | 50.4 mm |
Product type | USB stick |
Documents & Downloads
Transcend USB stick JetFlash 820 G 32 GB USB 3.0
Transcends JetFlash 820 G is a particularly high quality USB-Stick with elegant design. With its sturdy metallic casing and the conspicuous champagne golden color, the JetFlash 820 USB 3.0 Stick exactly the right accessory for style-conscious users.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
- Solid processed, durable metal housing
- Simple and compact
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- From Mac OS 10.4 on
- Linux Kernel 2.6.31 and later versions or higher.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks