Transcend JetFlash 850S USB stick Silver 128 GB USB-C™

  • Item no.: 2236564
  • Manufacturer no.: TS128GJF850S
  • EAN: 0760557846321

With its USB type-C plug and USB OTG (On-The-Go) technology, Transcend's JetFlash 850 USB stick belongs to the new generation of USB sticks, which enables you to transfer your data to and from the latest computers, laptops and Mac computers with USB …

  • Item no.: 2236564
  • Manufacturer no.: TS128GJF850S
  • EAN: 0760557846321

With its USB type-C plug and USB OTG (On-The-Go) technology, Transcend's JetFlash 850 USB stick belongs to the new generation of USB sticks, which enables you to transfer your data to and from the latest computers, laptops and Mac computers with USB …

Memory capacity 128 GB
Interfaces USB-C™
Writing 30 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm
Product type USB stick

Technical data

Memory capacity 128 GB
Interfaces USB-C™
Writing 30 MBps
Reading 130 MBps
Colour Silver
Weight 5 g
Width 13 mm
Height 7 mm
Depth 34 mm
Dim (W x H x D) 13 x 7 x 34 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion