Transcend JetFlash 890 USB smartphone/tablet extra memory Silver 128 GB USB 3.1, USB-C™
With its USB type-C connector, the JetFlash 890 belongs to the new generation of USB sticks, which enables you to transfer your photos, music and videos to and from the latest computers, laptops and Mac computers with USB type-C port. At the same tim…
- Warranty: 24 months
- Manufacturer: Transcend
With its USB type-C connector, the JetFlash 890 belongs to the new generation of USB sticks, which enables you to transfer your photos, music and videos to and from the latest computers, laptops and Mac computers with USB type-C port. At the same tim…
- Warranty: 24 months
- Manufacturer: Transcend
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.1 , USB-C™ |
Suitable for Android | USB OTG |
Reading | 90 MBps |
Colour | Silver |
Weight | 3 g |
Width | 14 mm |
Height | 8.6 mm |
Depth | 28.6 mm |
Dim | (W x H x D) 14 x 8.6 x 28.6 mm |
Product type | USB smartphone/tablet extra memory |
---|
Transcend USB stick JetFlash® 890 128GB
With its USB type-C connector, the JetFlash 890 belongs to the new generation of USB sticks, which enables you to transfer your photos, music and videos to and from the latest computers, laptops and Mac computers with USB type-C port. At the same time, the JetFlash 890 has a regular USB 3.1 (Gen 1) plug, which is backward compatible with USB 2.0 and can also be used with older devices. The additional free transcend elite software also offers useful functions for data management.
Two plugs for more flexibility
Thanks to the USB OTG (On-The-Go) technology, the JetFlash 890 combines a common USB 3.1 (Gen 1) plug and a USB type C connector in a compact USB stick. This gives you more flexibility when transferring your photos, music, videos and other files to and from your tablet, smartphone, Mac computer, PC and laptop.
Always on the right side with USB type-C
with the new USB type-C plug, the search for the correct side when inserting the USB stick has one end, since the USB type-C connector of the JetFlash 890 can be plugged in on both sides.
Fast data transfer while traveling
The use of an OTG memory stick enables you to exchange data without WLAN, Bluetooth or 3G/4G Internet connection. Thanks to the SuperSpeed USB 3.1 (Gen 1) interface, the JetFlash 890 achieves unbelievable transfer speeds of up to 90MB/s - four times the speed of a USB 2.0 interface.
64GB storage capacity for extra storage space
with up to 64GB storage capacity and the Type-C USB OTG interface is the JetFlash 890 an easy way to expand the memory of your mobile device. This way you can finally leave the message "Memory full" behind.
Standard USB-plug for all purposes
the common USB-plug enables you the easy exchange of data with most computers, Ultrabooks, laptops, televisions, Blu-ray and DVD-players, stereo systems and game consoles.
Water- & dust-resistant
due to the COB (Chip On Board) technology used and the metal housing the JetFlash 890 is not only extremely light, but also completely water and dust-resistant.
Well protected thanks to practical cap
the protective cap fits on both ends of the USB stick. Thus, the free side of the JetFlash 890S is always protected, while the other plug is being used. This prevents not only the loss of the cap, but also damage to the connector or data.
Transcend Elite – for a simple data management
transcend Elite software is available for Windows and Mac operating systems on the transcend website as download. The app for Android mobile devices can be downloaded from the Google Play Store. With the practical functions for data management and encryption, users of the transcend Elite app can easily view the data on the USB stick, transfer it with 256-bit AES encryption, share it with cloud services as well as secure photos, videos, documents and other important contents.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- Two interfaces: Standard USB 3.0/3.1 and USB type-C.
- OTG (On-The-Go) support as a memory extension for smartphones and tablets
- Water & dust resistant
- Extremely slim and light
- Free download of transcend elite data management software
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- On Mac OS 9.0
- Linux Kernel 2.4.2 and higher.
- Device requirements for the transcend elite app: Android device with Android 4.0 or higher.
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion