Transcend JetFlash® 890 USB smartphone/tablet extra memory Silver 16 GB USB 3.1, USB-C™

  • Item no.: 1389066
  • Manufacturer no.: TS16GJF890S
  • EAN: 0760557833512

With its USB type-C connector is part of the JetFlash 890 of the new generation of USB-sticks, which allows you, your photos, music and videos to and from the latest computers, laptops and Mac computers with USB type-C port to transfer. At the same t…

  • Item no.: 1389066
  • Manufacturer no.: TS16GJF890S
  • EAN: 0760557833512

With its USB type-C connector is part of the JetFlash 890 of the new generation of USB-sticks, which allows you, your photos, music and videos to and from the latest computers, laptops and Mac computers with USB type-C port to transfer. At the same t…

Memory capacity 16 GB
Interfaces USB 3.1 , USB-C™
Suitable for Android USB OTG
Reading 90 MBps
Colour Silver
Weight 3 g
Width 14 mm
Height 8.6 mm
Depth 28.6 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 16 GB
Interfaces USB 3.1 , USB-C™
Suitable for Android USB OTG
Reading 90 MBps
Colour Silver
Weight 3 g
Width 14 mm
Height 8.6 mm
Depth 28.6 mm
Product type USB smartphone/tablet extra memory

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion