Transcend MTS602M 32 GB SATA M.2 internal SSD 2260 SATA III Retail TS32GMTS602M
The Transcend MTS602M with SATA III 6Gb/s interface and ultra-compact dimensions is ideally suited to meet the high performance requirements and strict size limitations of small form factor devices. This means it is perfect for use in modern ultraboo…
The Transcend MTS602M with SATA III 6Gb/s interface and ultra-compact dimensions is ideally suited to meet the high performance requirements and strict size limitations of small form factor devices. This means it is perfect for use in modern ultraboo…
Transcend MTS602M SATA III M2 SSDs
The Transcend MTS602M with SATA III 6Gb/s interface and ultra-compact dimensions is ideally suited to meet the high performance requirements and strict size limitations of small form factor devices. This means it is perfect for use in modern ultrabooks, thin and light notebooks and tablets. Equipped with the latest SATA III 6Gb/s specifications, a powerful controller and extraordinary transfer speeds, the M.2 SSD handles both everyday computer tasks and demanding multimedia applications.
This text is machine translated.
Highlights & Details
- Memory capacity: 32 GBForm factor M.2 2260Connection interface bus: SATA III 6Gb/sFlash type MLC NAND flash
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs