Transcend TS-RDA2W USB smartphone/table card reader White Apple Lightning

  • Item no.: 1521645
  • Manufacturer no.: TS-RDA2W
  • EAN: 0760557836315

Transcend's rda 2 Lightning Smart reader makes it easier to exchange data between your SD/microSD memory cards or USB sticks and your Apple Smartphone or tablet. With slots for SD and microSD cards, as well as an app for easy transfer files to your …

  • Item no.: 1521645
  • Manufacturer no.: TS-RDA2W
  • EAN: 0760557836315

Transcend's rda 2 Lightning Smart reader makes it easier to exchange data between your SD/microSD memory cards or USB sticks and your Apple Smartphone or tablet. With slots for SD and microSD cards, as well as an app for easy transfer files to your …

Interfaces Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone SE , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 4 , iPod touch 5th Gen , iPod touch 6th Gen
Colour White
Weight 17 g
Width 41 mm
Height 10 mm
Depth 41 mm
Dim (W x H x D) 41 x 10 x 41 mm
Supported memory cards microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Product type USB smartphone/table card reader

Technical data

Interfaces Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone SE , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPad 4 , iPod touch 5th Gen , iPod touch 6th Gen
Colour White
Weight 17 g
Width 41 mm
Height 10 mm
Depth 41 mm
Dim (W x H x D) 41 x 10 x 41 mm
Supported memory cards microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Product type USB smartphone/table card reader

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion