Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.2 (Gen 1) |
Writing | 40 MBps |
Reading | 140 MBps |
Colour | Black |
Dim | (W x H x D) 18.6 x 8.7 x 61.5 mm |
Width | 18.6 mm |
Height | 8.7 mm |
Depth | 61.5 mm |
Product type | USB stick |
- Warranty: 24 months
- Manufacturer: Transcend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks