Traxxas Drag Slash Red Brushless 1:10 RC model car Sports car RtR
Designed for victory!The Traxxas Drag Slash impresses with many innovative details, in order to decide for itself each drag racing duel. This is ensured by the specially developed new Pro-Series Magnum 272-R transmission with an enormous torque. An e…
Designed for victory!The Traxxas Drag Slash impresses with many innovative details, in order to decide for itself each drag racing duel. This is ensured by the specially developed new Pro-Series Magnum 272-R transmission with an enormous torque. An e…
Traxxas TRX94076-4 Drag Slash
Designed for victory!
The Traxxas Drag Slash impresses with many innovative details, in order to decide for itself each drag racing duel. This is ensured by the specially developed new Pro-Series Magnum 272-R transmission with an enormous torque. An exclusive drag racing mode in the TSM system retains the concentrated power on the road. The impressive performance is provided by the tried and tested Velineon motor/controller system. A classic Chevy C10 body rounds off this unique power package.
The Traxxas Drag Slash offers ready-to-use racing fun without any preparations.
TQi 3 channel remote control
With the advanced Ready-to-Race remote control, you do not need to set channels or frequencies. The ergonomic design is very attractive due to the integrated and therefore protected antenna. The TQi is light and fits well in the hand.
The automatic model selection recognizes up to 30 models, without having to save them first. As soon as you switch on the transmitter, the model and the corresponding settings are loaded.
Steering and throttle end point can be set precisely. The multi-function button can be used to regulate the TSM, sensitivity of the steering (Expo), gas sensitivity (Expo), steering in percent (dual rate), braking strength in percent (dual rate) or throttle.
TSM Traxxas Stability Management
This innovative power steering system makes it easier to control the vehicle on slippery and uneven surfaces and corrects the line. The multi-function button of the TQi remote control can be used to continuously control how much the TSM intervenes in the driving behavior, whereby the throttle position is not influenced but only the steering movement.
Waterproof electronics
The receiver box and the VXL-3s controller as well as the digital servo are sealed. This allows you to drive in the water, mud and snow where other vehicles remain on the track.
Velineon brushless system
Consisting of the Velineon 3500 brushless motor and the VXL-3s controller. The components are powerful and waterproof. With Velineon you have the largest selection of compatible batteries including the 11.1 Volt 3s LiPo Pack, through which your vehicle achieves top speeds of up to 100km/h. The controller is optimally tuned to the motor and does not have to be programd first. The operation is simple and is done via a single button - simply plug it in and off you go!
This text is machine translated.
Highlights & Details
- Detailed, licensed 1967 Chevrolet C10 body
- Metallic ProGraphix paint in 6 colors
- Pro-Series Magnum 272-R transmission with metal gears
- High-performance wings for ultimate downforce
- Integrated bumper
- Optimized Drag-Racing Ultra shock absorbers
- Height-adjustable body mounting
- Low-CG chassis
- Integrated wheelie bar
- Heavy-duty drive shafts
- TQi 3 channel 2.4GHz remote control
- TSM system with drag-racing mode
- Waterproof 2075 digital servo
- Velineon 3500kV brushless motor
- Waterproof VXL-3s brushless controller
- Replica Weld Racing rims in classic look
- Replica Mickey Thompson ET Drag Slicks
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Road Model Cars