Traxxas EZ-Peak Live Dual +2x LiPo-Akku Scale model battery charger 26 A LiPolymer, NiMH Battery voltage based auto swi
Traxxas ID® battery packs provide a simpler and safer LiPo charging solution when used with these exclusive ID chargers.Simply connect the ID battery and press Start. The ID charger takes over all settings and supplies you with an optimized and gentl…
- Warranty: 24 months
- Manufacturer: Traxxas
Traxxas ID® battery packs provide a simpler and safer LiPo charging solution when used with these exclusive ID chargers.Simply connect the ID battery and press Start. The ID charger takes over all settings and supplies you with an optimized and gentl…
- Warranty: 24 months
- Manufacturer: Traxxas
Documents & Downloads
Charger EZ-Peak Live Dual
Traxxas ID® battery packs provide a simpler and safer LiPo charging solution when used with these exclusive ID chargers.
Simply connect the ID battery and press Start. The ID charger takes over all settings and supplies you with an optimized and gentle charging each time. The EZ-Peak® Live Dual Multi-Chemistry charger has Bluetooth, which can be used with the Traxxas EZ-Peak Live™ app for iOS and Android. The EZ-Peak Live App offers detailed information, remote monitoring and extended operating functions.
Faster charging means more time behind the steering wheel. The EZ-Peak Live Dual delivers full 200 watt power on two charging outputs - that corresponds to 26 ampere charging power! The charger automatically detects the size of your ID-equipped battery and configures the settings for the fastest possible charging. For LiPo batteries that are equipped with external balancing lines, a balancing connection is installed in the charger. NiMH rechargeable batteries can also be charged.
This text is machine translated.
Highlights & Details
- Automatic adjustment of the charging current
- Power 200 W
- App-controlled
Facts
- Power 200 W
- Automatic adjustment of the charging current
- LED-charging progress display
- Optimized for a faster charging of the LiPo balance
- LiPo storage charging with a push of a button for optimum protection of the battery
- Acoustic warnings
- 2 cooling fans
- Mode for complete manual control via the EZ-Peak Live app
- Legacy support for all Traxxas high current connectors
- Built-in balance connection for conventional LiPo batteries
- Charges 5 - 8-cell NiMH batteries
- Charges 2s, 3s and 4s LiPo batteries
Delivery
- Battery charger · 2x Lipo battery pack · User manual.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Traxxas
Comments
The app can be found in the Play or App Store under the name Traxxas EZ-Peak Live.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers