Traxxas EZ-Peak Plus 4A Scale model multifunction charger 100 V, 230 V 4 A
Especially suitable for Traxxas ID batteries.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Traxxas
Especially suitable for Traxxas ID batteries.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Traxxas
Technical data
Operating voltage | 100 - 240 V |
---|---|
Max. charging capacity | 40 W |
Charging current (max.) | 4 A |
Charging slots | 1 |
Connector system | Traxxas iD |
Balancer plug-in | Traxxas iD |
Dim | (L x W x H) 146 x 123 x 53 mm |
Height | 53 mm |
Length | 146 mm |
Width | 123 mm |
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) | 3 |
---|---|
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) | 2 |
Suitable for (no. of NiCd/NiMH batteries) (max.) | 8 |
Suitable for (No. of NiCd/NiMH batteries) (min.) | 5 |
Manufacturer part # | 2970 |
Operating voltage | 100 V , 230 V |
Product type | Scale model multifunction charger |
Documents & Downloads
Multifunctional charger EZ-Peak Plus 4A
Especially suitable for Traxxas ID batteries.
This text is machine translated.
Highlights & Details
- Charge status check
- Automatic recognition of Traxxas ID batteries
- Easy to operate
Facts
- Optimized for LiPo quick charging
- Integrated fan.
Delivery
- Battery charger
- User manual.
- Warranty: 24 months
- Manufacturer: Traxxas
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers